EBC40DRSN-S288

Heilind Number:SULEBC40DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DRSN-S288

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, the EBC40DRSN-S288 connector is designed for high-performance applications. With a current rating of 3 A and a voltage tolerance of 700 VAC, it ensures reliable power transmission. This female connector offers two rows of contacts with a pitch of 2.54mm, ideal for secure PCB connections. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its loop bellow contact type and straddle orientation make it versatile for various mounting configurations. With 80 positions and a tail length of 4.45mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for demanding environments. The termination method of card extender with matte tin plating ensures secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The EBC40DRSNS288 is a top choice for board-to-board and card edge connections in electronic systems.