| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBC40DRSN |
EBC40DRSN
| Heilind Number: | SULEBC40DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DRSN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction of PBT and Phosphor Bronze, SKU EBC40DRSN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a straight orientation, this connector offers seamless connectivity with 80 female pins, each capable of handling up to 3A of current at 700VAC. The contact material is gold-plated phosphor bronze, ensuring reliable signal transmission. With a temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. Its thru-hole termination method and no-mounting design make installation easy. The matte tin termination plating further enhances its durability. This connector, part of our extensive range of connectors, is ideal for use in various electronic systems.

