| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DRSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC40DRSS-S288 |
EBC40DRSS-S288
| Heilind Number: | SULEBC40DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC40DRSS-S288 is a high-performance connector designed for board-to-board PCB applications. With a pitch of 2.54mm and 80 positions, it offers reliable connectivity in a compact form. Featuring a side hole mount and card extender termination method, installation is efficient and secure. The female gender, loop bellow contact type, and gold-plated phosphor bronze contacts ensure optimal signal transmission with a maximum voltage rating of 700 VAC. Operating temperature range of -65 to 125 °C allows for use in diverse environments. Measuring 15.49mm in height and 9.4mm in width, this connector is suitable for various electronic systems. Matte tin termination plating enhances durability. EBC40DRSSS288 is ideal for applications requiring high-speed data transfer and robust connectivity.

