EBC40DRSS

Heilind Number:SULEBC40DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRSS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DRSS

Detailed Description

Introducing the EBC40DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700 VAC, it is suitable for various power and signal transmission tasks. The female connector with two rows and 80 positions, along with side hole mounting and thru-hole termination, offers secure and efficient PCB integration. Its gold-plated phosphor bronze contacts guarantee optimal conductivity, while the loop bellow contact type ensures stable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for rugged industrial settings. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust the EBC40DRSS for seamless board-to-board connections in critical electronic systems.