EBC40DRST-S288

Heilind Number:SULEBC40DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DRST-S288

Detailed Description

Introducing the EBC40DRST-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Operating at an amperage of 3A and voltage of 700VAC, it offers robust power transmission capabilities. The connector's two rows of 80 positions, along with a pitch of 2.54mm, provide ample connectivity options for your PCB layout. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. The contacts, made of Phosphor Bronze and Gold-plated for enhanced conductivity, guarantee low contact resistance and durability. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of operating conditions. Its straddle orientation and loop bellow contact type ensure efficient signal transmission. Matte Tin termination plating adds to its longevity. Measuring 15.49mm in height and 9.4mm in width, the EBC40DRST-S288 is compact yet powerful, making it ideal for space-constrained applications. Whether you're designing for industrial, aerospace, or telecommunications environments, this connector, belonging to the hi-rel category, is a dependable choice. Elevate your PCB connectivity with the EBC40DRSTS288.