| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DRTH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC40DRTH-S13 |
EBC40DRTH-S13
| Heilind Number: | SULEBC40DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
The EBC40DRTH-S13 is a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a compact form factor with 2 rows of 40 female terminals, this connector offers reliable connectivity in demanding environments. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent signal transmission and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-speed data transfer and power distribution. The card extender termination method and clearance hole mount type make installation easy and secure. Operating at a wide temperature range of -65 to 125°C, it is ideal for use in harsh industrial settings. The connector is RoHS compliant and meets stringent quality standards, making it a dependable choice for your connectivity needs.

