EBC40DRTH-S93

Heilind Number:SULEBC40DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRTH-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULEBC40DRTH-S93

Detailed Description

The EBC40DRTH-S93 is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm and two rows of 80 positions, it offers ample connectivity for intricate circuitry. Constructed with PBT and phosphor bronze materials, this connector ensures durability and efficient power delivery, with a maximum amperage of 3A and voltage rating of 700VAC. The gold-plated phosphor bronze contacts guarantee low contact resistance and high conductivity, while the thru-hole termination method and clearance hole mount type facilitate easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for applications requiring rugged performance. With its compact dimensions (10.95mm in height and 10.16mm in width) and matte tin termination plating, the EBC40DRTH-S93 is a versatile and dependable choice for your PCB connectivity needs.