EBC40DRTI-S13

Heilind Number:SULEBC40DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DRTI-S13

Detailed Description

The EBC40DRTI-S13 is a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PBT and Phosphor Bronze materials, it ensures durability and longevity. With a current rating of 3A and a voltage capacity of 700VAC, this connector guarantees efficient power transmission. Its female gender, threaded mount type, and card extender termination method offer secure and stable connections. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity. With 80 positions and a pitch of 2.54mm, it allows for versatile and precise PCB connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact dimensions, with a height of 10.95mm and width of 10.16mm, make it space-efficient. Ideal for use in aerospace, military, and other hi-rel applications, the EBC40DRTI-S13 is a trusted solution for robust and efficient board-to-board connections.