EBC40DRTI

Heilind Number:SULEBC40DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRTI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DRTI

Detailed Description

The EBC40DRTI connector is a high-performance solution for board-to-board PCB connections, featuring two rows of female terminals with a pitch of 2.54mm. Designed for durability, it offers a contact material of phosphor bronze with gold plating, ensuring reliable conductivity. With a maximum amperage of 3A and voltage rating of 700VAC, this connector is suitable for various applications. Its straight orientation and threaded mounting type make installation easy, while the thru-hole termination method provides secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in demanding environments. Measuring 10.95mm in height and 10.16mm in width, the connector has 80 positions and a tail length of 5.08mm. With matte tin plating, it offers enhanced corrosion resistance. The EBC40DRTI is a reliable and efficient choice for high-reliability systems.