EBC40DRTN-S13

Heilind Number:SULEBC40DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DRTN-S13

Detailed Description

The EBC40DRTN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 80 female contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. The connector's full bellow contact type ensures reliable connections, while its straddle orientation and card extender termination method offer versatile installation options. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it guarantees exceptional performance in harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained setups. The connector is RoHS compliant, with termination plating in matte tin. Perfect for aerospace, defense, and industrial applications, the EBC40DRTNS13 is a top choice for engineers seeking quality and reliability in their designs.