| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DRTS-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC40DRTS-S13 |
EBC40DRTS-S13
| Heilind Number: | SULEBC40DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC40DRTS-S13, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold-plated contacts, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it meets the demands of various applications. The connector's unique Full Bellow contact type and Side Hole mount design provide secure and stable connections in a compact form factor. With 80 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The EBC40DRTS-S13 is the perfect choice for industries that demand high reliability and performance in their PCB connections.

