EBC40DRXH-S734

Heilind Number:SULEBC40DRXH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRXH-S734
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRXH-S734
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULEBC40DRXH-S734

Detailed Description

Introducing the EBC40DRXH-S734, a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in demanding environments. With a current rating of 3A and a maximum voltage of 700VAC, it is suitable for a wide range of applications. The connector offers 80 positions in a straight orientation, with a pitch of 2.54mm (.1 in) for easy installation. Its full bellow contact type and clearance hole mount provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various industries. Measuring 10.95mm (.431 in) in height and .4 in (10.16mm) in width, this connector is compact yet efficient. Its matte tin termination plating ensures long-lasting performance. Trust the EBC40DRXH-S734 for your connectivity needs.