| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DRXH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBC40DRXH |
EBC40DRXH
| Heilind Number: | SULEBC40DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DRXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC40DRXH, a high-performance female connector designed for demanding applications. Made with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it's suitable for power and signal transmission. Featuring two rows of 80 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy. Gold-plated contacts and matte tin termination ensure excellent signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial and commercial settings. Trust in the EBC40DRXH for secure and efficient board-to-board or card edge connections.

