EBC40DRXI

Heilind Number:SULEBC40DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DRXI

Detailed Description

The EBC40DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of industrial and commercial systems. This female connector has two rows of 80 positions, offering ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The connector's straight orientation and compact dimensions make it ideal for space-constrained applications. Trust the EBC40DRXI for high-reliability connections in your electronic designs.