EBC40DRXN

Heilind Number:SULEBC40DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DRXN

Detailed Description

Introducing the EBC40DRXN, a high-performance female board-to-board PCB connector designed for seamless electrical connections in electronic devices. Engineered with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets the demands of various applications. The connector offers 80 positions across 2 rows, with a pitch of 2.54mm, allowing for efficient signal transmission. Its straight orientation and no mounting requirement streamline the installation process. Gold-plated phosphor bronze contacts and matte tin termination guarantee optimal performance even in harsh environments, with an operating temperature range of -65 to 125°C. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it suitable for space-constrained PCB layouts. Ideal for use in hi-rel systems, the EBC40DRXN is a reliable solution for demanding connectivity needs.