EBC40DRXS

Heilind Number:SULEBC40DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRXS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DRXS

Detailed Description

Introducing SKU EBC40DRXS, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, side-hole mount type, and thru-hole termination method make installation easy and secure. Featuring gold-plated phosphor bronze contacts with a pitch of 2.54mm, it guarantees excellent signal transmission at an amperage of 3A and voltage of 700VAC. With two rows and 80 positions, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The connector's straight orientation, low profile of 10.95mm, and compact width of 10.16mm accommodate space-constrained designs. The matte tin termination plating ensures long-term durability. Trust in the EBC40DRXS for your critical PCB connectivity needs.