EBC40DRYH-S13

Heilind Number:SULEBC40DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DRYH-S13

Detailed Description

The EBC40DRYH-S13 connector is a high-performance component designed for board-to-board PCB applications. Featuring a robust construction of PBT and Phosphor Bronze with Gold contact plating, it ensures reliable conductivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The connector, with a pitch of 2.54mm and 80 positions across 2 rows, offers ample connectivity options. Its straddle orientation and clearance hole mount type facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries, from telecommunications to aerospace. Its matte tin termination plating guarantees long-term durability. With the EBC40DRYH-S13, you can count on secure and efficient connections for your electronic devices.