EBC40DRYH

Heilind Number:SULEBC40DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRYH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DRYH

Detailed Description

Introducing the EBC40DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector offers reliable connectivity in tight spaces. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures long-lasting performance even in harsh environments. The full bellow contact type and straight orientation make for easy and secure mating. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in a wide range of industries. The matte tin termination plating provides excellent solderability. With 80 positions and a tail length of 11.18mm, it offers versatility in PCB design. Trust the EBC40DRYH for your connectivity needs in aerospace, defense, and other high-reliability applications.