EBC40DRYI-S13

Heilind Number:SULEBC40DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DRYI-S13

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze materials, this EBC40DRYI-S13 connector is designed for high-performance applications. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. The female connector with 2 rows and 80 positions offers ample connectivity options. Its threaded mount type and card extender termination method provide secure and stable attachment to PCBs. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the full bellow contact type enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact height of 10.95mm and a width of 10.16mm, it saves space on the PCB. The matte tin termination plating ensures longevity. Perfect for hi-rel applications, this connector is a reliable choice for demanding electronic systems.