EBC40DRYI

Heilind Number:SULEBC40DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRYI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DRYI

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBC40DRYI connector is designed for reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector boasts exceptional power handling capabilities. Its threaded mount type and thru hole termination method ensure secure and stable connections. The Phosphor Bronze contacts with gold plating offer excellent conductivity and corrosion resistance. With two rows and 80 positions, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, measuring just 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained installations on PCBs. The Matte Tin termination plating adds to its durability. Whether used in board-to-board or card edge connections, the EBC40DRYI is a high-performance solution for your connectivity needs.