EBC40DRYN-S13

Heilind Number:SULEBC40DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DRYN-S13

Detailed Description

PBT & Phosphor Bronze; .00 Female Connector with 80 positions on 2 rows, the EBC40DRYN-S13 is a high-performance component designed for board-to-board connections. With a pitch of 2.54 mm, it ensures secure and reliable data transmission in various electronic applications. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability, while the Full Bellow contact type and Card Extender termination method offer seamless connectivity. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 125 °C, this connector is suitable for demanding environments. Its compact design, with a connector height of 10.95 mm and width of 10.16 mm, allows for efficient PCB integration. The Matte Tin termination plating ensures compliance with RoHS standards, making it an environmentally friendly choice. Ideal for use in aerospace, defense, and industrial applications, the EBC40DRYNS13 guarantees high reliability and performance in every connection.