EBC40DRYN-S93

Heilind Number:SULEBC40DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRYN-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULEBC40DRYN-S93

Detailed Description

The PBT & Phosphor Bronze Female Connector with SKU EBC40DRYN-S93 offers reliable connectivity in electronic applications. With an amperage rating of 3A and voltage capability of 700 VAC, this connector ensures efficient power transmission. Featuring two rows of 80 positions and a pitch of 2.54mm, it allows for high-density PCB connections. The contact material of Phosphor Bronze with Gold plating guarantees durability and low contact resistance. Designed for through-hole termination, it offers secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. RoHS compliant and featuring matte tin termination plating, it meets environmental standards. With its compact size and straight orientation, the EBC40DRYNS93 is ideal for board-to-board or card edge connections in electronic devices.