EBC40DRYS-S13

Heilind Number:SULEBC40DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DRYS-S13

Detailed Description

The EBC40DRYS-S13 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage tolerance of 700 VAC, it is suitable for power and signal transmissions. The female gender, side hole mount type, and card extender termination method make it easy to install and secure. Its 80 positions with 2 rows provide ample connectivity options, while the gold-plated phosphor bronze contacts guarantee low contact resistance. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for use in various industries. Its compact design, with a height of 10.95 mm and a width of 10.16 mm, allows for efficient PCB integration. The matte tin termination plating ensures soldering reliability. Meeting stringent quality standards, the EBC40DRYS-S13 is a top choice for board-to-board and card edge connections in aerospace, military, and industrial applications.