EBC40DRYS

Heilind Number:SULEBC40DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRYS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DRYS

Detailed Description

Introducing the EBC40DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector offers 80 positions in a dual-row configuration, with gold-plated contacts for enhanced conductivity. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. Operating within a wide temperature range of -65°C to 125°C, it is ideal for use in industrial and aerospace settings. The matte tin termination plating guarantees long-term durability. Trust the EBC40DRYS for secure and efficient board-to-board connections in your next project.