EBC40DSXH

Heilind Number:SULEBC40DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC40DSXH

Detailed Description

The EBC40DSXH connector is a reliable and high-performance component designed for board-to-board PCB connections. Featuring a single row with 40 positions, it ensures seamless data transfer in electronic devices. The female connector is built for durability, with PBT and phosphor bronze construction, contact plating in gold, and termination plating in matte tin. Its through-hole mount type with a clearance hole design and straight orientation make installation easy and secure. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 700 VAC, it guarantees excellent performance even in demanding environments. With a pitch of 2.54 mm (.1 in) and a tail length of 4.06 mm (.16 in), this connector offers precise and efficient connectivity. Perfect for applications requiring high reliability, such as aerospace or industrial electronics, the EBC40DSXH is a vital component in any electronic system.