EBC40DSXI

Heilind Number:SULEBC40DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC40DSXI

Detailed Description

EBC40DSXI is a high-performance female connector designed for seamless board-to-board or card edge connectivity in electronic systems. Crafted with precision using a combination of PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. Featuring a single row layout with 40 positions and a pitch of 2.54mm, it offers efficient signal transmission. The termination method of Thru Hole with Matte Tin plating guarantees secure and reliable soldering. Its straight orientation and compact dimensions make it easy to integrate into tight spaces. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Gold-plated contacts and Full Bellow design further enhance its performance, making it a reliable choice for your connectivity needs.