EBC40DSXN

Heilind Number:SULEBC40DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DSXN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DSXN

Detailed Description

The EBC40DSXN is a high-performance female board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of various applications. Its straight orientation, 40 positions, and 2.54mm pitch offer seamless connectivity in a single row configuration. The termination method is through-hole, with a tail length of 4.06mm for easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size of 10.95mm in height and 10.16mm in width, it fits snugly on PCBs. The matte tin termination plating ensures long-term performance. A reliable choice for demanding electronic setups, the EBC40DSXN is a critical component for efficient power transmission.