EBC40DSXS

Heilind Number:SULEBC40DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC40DSXS

Detailed Description

Introducing the EBC40DSXS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with a durable combination of PBT and phosphor bronze, this connector ensures reliable conductivity in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700 VAC, it guarantees efficient power transmission. Featuring a single row design, side hole mount, and through-hole termination method, installation is quick and convenient. The gold-plated phosphor bronze contacts offer optimal signal integrity, while the full bellow contact type enhances stability. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. With 40 positions and a compact footprint, it maximizes connectivity in limited spaces. Trust the EBC40DSXS for seamless board-to-board connections in your electronic systems.