EBC40DTAD

Heilind Number:SULEBC40DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTAD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DTAD

Detailed Description

Introducing the EBC40DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 80 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at a voltage of 700 VAC. Its right-angle orientation and clearance hole mount type offer versatility in installation, while the loop bellow contact type and thru-hole termination method guarantee secure connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, the connector is built for durability. Measuring at .61 inches in height and 9.4mm (.37 in) in width, it's compact yet robust. Suitable for high-reliability environments, the EBC40DTAD is the ideal choice for critical electronic systems. Elevate your connectivity solutions with this top-of-the-line connector.