EBC40DTAH

Heilind Number:SULEBC40DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTAH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DTAH

Detailed Description

Introducing the EBC40DTAH, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic systems. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in demanding environments. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation on PCBs. The termination method of Thru Hole, along with gold-plated Phosphor Bronze contacts, guarantees low contact resistance and enhanced durability. With a pitch of 2.54mm, voltage rating of 700VAC, and an operating temperature range of -65 to 125°C, this connector meets stringent industry standards. Its right-angle orientation and 80 positions make it versatile for various applications. The Matte Tin termination plating further enhances its longevity. Trust the EBC40DTAH for seamless board-to-board connections in your electronic designs.