EBC40DTAI

Heilind Number:SULEBC40DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTAI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DTAI

Detailed Description

Introducing the EBC40DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows with a total of 80 positions, this connector ensures secure and reliable connections. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB layouts. Constructed with PBT and Phosphor Bronze materials, it offers durability and excellent electrical conductivity. The gold-plated contacts further enhance signal transmission efficiency while the matte tin termination plating ensures soldering integrity. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for even the harshest environments. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EBC40DTAI guarantees optimal performance and longevity. Upgrade your connectivity solutions with this top-of-the-line connector.