EBC40DTAN

Heilind Number:SULEBC40DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DTAN

Detailed Description

Introducing the EBC40DTAN, a high-performance board-to-board PCB connector designed to meet your connectivity needs. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable power transfer with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 80 positions, it allows for versatile connections in your electronic assemblies. The Thru Hole termination method ensures secure attachment, while the gold-plated contact material guarantees optimal conductivity. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its compact design, with a connector height of .61 inches and a width of .37 inches, makes it ideal for space-constrained applications. Trusted for its quality and performance, the EBC40DTAN is a must-have component for your electronic projects.