| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC40DTAS |
EBC40DTAS
| Heilind Number: | SULEBC40DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DTAS |
| ECAD Model: |
Specifications
Detailed Description
The EBC40DTAS is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its 2.54mm pitch and 80 positions make it suitable for intricate circuit designs, while the gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it offers exceptional versatility. The right-angle orientation and side-hole mount type allow for easy and secure installations. With matte tin termination plating and a compact design, the EBC40DTAS is the perfect choice for high-reliability electronic systems.

