EBC40DTAT-S189

Heilind Number:SULEBC40DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DTAT-S189

Detailed Description

Introducing the EBC40DTAT-S189, a high-performance board-to-board PCB connector designed for precision applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures optimal signal conductivity. It features a threaded mount type and through-hole termination method, guaranteeing secure and reliable connections. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it meets stringent power requirements. The 80-position, dual-row design with a pitch of 2.54 mm allows for efficient data transmission. Engineered for durability, it offers an operating temperature range of -65 to 125 °C. The right-angle orientation and loop bellow contact type make it versatile for various electronic setups. With a connector height of 15.49 mm and width of 9.4 mm, it provides a compact solution without compromising performance. Ideal for applications where reliability is paramount, this connector, under the EBC40DTATS189 acronym, is a must-have for demanding PCB connectivity needs.