EBC40DTAT

Heilind Number:SULEBC40DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTAT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DTAT

Detailed Description

Introducing the EBC40DTAT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features PBT and phosphor bronze construction with gold contact plating, ensuring reliable signal transmission. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the requirements of various applications. The threaded mount type and through-hole termination method offer secure and stable installation. Featuring two rows of 80 loop bellow contacts, it provides ample connectivity options. The right-angle orientation and compact design make it ideal for space-constrained setups. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. Its matte tin termination plating enhances durability. Trust the EBC40DTAT for efficient and durable board-to-board connections in your projects.