Introducing the EBC40DTBD, a high-performance Board To Board PCB Connector designed for reliability in demanding environments. With a gender specification of Female and featuring two rows for efficient connectivity, this connector boasts a durable construction of PBT and Phosphor Bronze, ensuring longevity and stability. The termination method of Thru Hole with a clearance hole mount type guarantees secure attachment. Its contact material of Phosphor Bronze plated with Gold offers excellent conductivity, suitable for applications requiring a current rating of 3A and a voltage of 700VAC. Operating seamlessly at temperatures ranging from -65 to 125°C, this connector is ideal for industrial use. The right-angle orientation and loop bellow contact type further enhance its versatility. With 80 positions and a pitch of 2.54mm, it facilitates high-density PCB layouts. The matte tin termination plating not only adds to its durability but also complies with RoHS standards. In summary, the EBC40DTBD sets a new standard in performance and reliability for PCB connectors.