EBC40DTBH-S189

Heilind Number:SULEBC40DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DTBH-S189

Detailed Description

Introducing the EBC40DTBH-S189 Board to Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable power transmission at an amperage of 3A and voltage of 700VAC. With two rows of 80 positions, it offers ample connectivity options in a compact form factor. The right-angle orientation and clearance hole mount type make it versatile for various PCB designs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a contact type of Loop Bellow and termination method of Thru Hole, it guarantees secure and stable connections. Its matte tin termination plating enhances durability. Perfect for applications in aerospace, defense, and industrial sectors, the EBC40DTBH-S189 is a top choice for demanding electronic systems.