EBC40DTBH

Heilind Number:SULEBC40DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTBH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DTBH

Detailed Description

The SKU EBC40DTBH features a high-performance 80-position female connector designed for board-to-board PCB connections. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliability in demanding environments. The contact plating of Gold and termination plating of Matte Tin guarantee excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various power and signal transmission applications. Its right-angle orientation and clearance hole mount type allow for efficient and space-saving installation. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The loop bellow contact type and 2.54mm pitch ensure secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your connectivity needs. Whether in industrial machinery, telecommunications, or aerospace systems, the EBC40DTBH is a dependable choice for seamless PCB connections.