EBC40DTBI-S189

Heilind Number:SULEBC40DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DTBI-S189

Detailed Description

This durable and high-performance Board to Board PCB Connector, EBC40DTBI-S189, is designed for seamless connectivity in electronic applications. Featuring a female gender with two rows and threaded mount type for secure installation, it ensures reliable contact with an amperage rating of 3A. Crafted with quality PBT and Phosphor Bronze materials, the contacts are plated with gold for enhanced conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it offers efficient power transmission. The right-angle orientation and 80 positions make it versatile for various circuit layouts. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in diverse environments. The connector's compact design, measuring 9.4mm in width and 15.49mm in height, with a tail length of 4.57mm, allows for space-saving installation. Suitable for use in industrial and commercial electronics, this RoHS-compliant connector is ideal for high-reliability applications.