EBC40DTBI

Heilind Number:SULEBC40DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTBI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DTBI

Detailed Description

Introducing the EBC40DTBI Board To Board PCB Connector, a high-performance component designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Operating at an amperage of 3A and voltage of 700 VAC, it meets stringent power requirements. The female gender, two rows, and threaded mount type offer versatile installation options. Using a through-hole termination method and gold-plated contacts on Phosphor Bronze, it guarantees secure and low-resistance connections. With an orientation of right angle and 80 positions, it optimizes space utilization on PCBs. The loop bellow contact type enhances signal integrity, while the matte tin termination plating ensures durability. Meeting strict quality standards, this connector is suitable for use in a wide range of industries. With an operating temperature range of -65 to 125°C and compact dimensions of 15.49mm height and 9.4mm width, it is ideal for space-constrained applications. Upgrade your connectivity solutions with the EBC40DTBI for reliable performance in harsh environments.