| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC40DTBN |
EBC40DTBN
| Heilind Number: | SULEBC40DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC40DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Its two rows of 80 gold-plated phosphor bronze contacts, terminated through holes, guarantee secure and durable connections. The loop bellow contact type and right-angle orientation optimize signal integrity in tight spaces. Operating flawlessly in a wide temperature range from -65 to 125°C, the EBC40DTBN is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in this connector for efficient and dependable board-to-board connections in your electronic systems.

