| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DTBT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBC40DTBT-S189 |
EBC40DTBT-S189
| Heilind Number: | SULEBC40DTBT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DTBT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC40DTBT-S189, a high-performance board-to-board PCB connector designed for reliable and durable connectivity in electronic systems. Featuring a gender: Female design with two rows and a threaded mount type, this connector ensures secure attachment. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity, while the Loop Bellow contact type offers optimal signal transmission. With a pitch of 2.54 mm, voltage rating of 700 VAC, and an amperage of 3 A, it meets stringent performance requirements. Operating in a wide temperature range of -65 to 125 °C, it is suitable for various environments. Its compact dimensions of .61 inches in height and 9.4 mm in width make it ideal for space-constrained applications. Trust the EBC40DTBT-S189 for seamless board-to-board connections in your projects.

