EBC40DTKD-S288

Heilind Number:SULEBC40DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DTKD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector with SKU EBC40DTKD-S288. This high-performance female connector features two rows with a 2.54mm pitch, perfect for secure PCB connections. Built for durability, it boasts a clearance hole mount type and card extender termination method. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity. With a voltage rating of 700 VAC and an amperage of 3A, this connector is reliable even in demanding environments. Its unique loop bellow contact type and straddle orientation provide efficient signal transmission. Operating temperature ranging from -65 to 125°C, it's suitable for a wide range of applications. With 80 positions and a tail length of 4.45mm, it offers versatility in connectivity. The matte tin termination plating guarantees long-term performance. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Classified under hi-rel connectors, it ensures quality and performance. Upgrade your PCB connections with the EBC40DTKDS288.