EBC40DTKD

Heilind Number:SULEBC40DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTKD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DTKD

Detailed Description

Introducing the EBC40DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row configuration, this connector offers 80 positions for seamless connectivity. Engineered for reliability, it features PBT and Phosphor Bronze construction with gold contact plating, ensuring optimal signal transmission. The loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating at voltage levels of up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its clearance hole mount type and straight orientation facilitate easy installation, while the matte tin termination plating enhances durability. Trust the EBC40DTKD for efficient and rugged board-to-board connectivity in your electronic systems.