EBC40DTKH-S288

Heilind Number:SULEBC40DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DTKH-S288

Detailed Description

Introducing the EBC40DTKH-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures longevity even in demanding environments. Its female gender, two rows, and clearance hole mount type offer versatile installation options. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity. With a pitch of 2.54mm, voltage rating of 700 VAC, and loop bellow contact type, it meets the requirements of various applications. The connector's straddle orientation, 80 positions, and .175" tail length provide secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for use in diverse settings. Its compact design, with a height of .61" and width of 9.4mm, makes it space-efficient. The termination plating of matte tin ensures durability and corrosion resistance. Classified under the category of Hi-Rel PCB connectors, the EBC40DTKHS288 is a top choice for quality and performance.