EBC40DTKI

Heilind Number:SULEBC40DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTKI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DTKI

Detailed Description

Introducing the EBC40DTKI, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of Female and two rows of contacts, this connector ensures secure and reliable connectivity. Featuring a threaded mount type and through-hole termination method, installation is easy and efficient. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and amperage of 3 A, it meets stringent electrical requirements. The straight orientation and loop bellow contact type further enhance its functionality. With 80 positions and a pitch of 2.54 mm, it offers ample connectivity options. Suitable for use in a wide temperature range from -65 to 125 °C, this connector is reliable in harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, saves space on the PCB. The matte tin termination plating ensures long-term performance. Certified for quality and performance, the EBC40DTKI is the ideal choice for mission-critical applications.