EBC40DTKN

Heilind Number:SULEBC40DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTKN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DTKN

Detailed Description

Introducing the EBC40DTKN, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. Featuring durable construction with PBT and Phosphor Bronze materials, this female connector offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its two rows of gold-plated contact pins ensure optimal signal transfer, while the loop bellow contact type guarantees secure connections. With a pitch of 2.54mm and a straight orientation, it enables easy integration into PCB assemblies. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained installations. With termination through-hole and matte tin plating, it offers convenient and durable mounting on circuit boards. Trust the EBC40DTKN for efficient and dependable board-to-board connections in your electronic designs. Elevate your connectivity solutions with this cutting-edge connector.