EBC40DTKT

Heilind Number:SULEBC40DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DTKT

Detailed Description

The EBC40DTKT is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows, it ensures seamless integration into your circuitry. Crafted with durable PBT and phosphor bronze materials, it offers superior conductivity and longevity. The termination method is threaded for secure attachment, while the contact material is gold-plated phosphor bronze, guaranteeing optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for power and data applications. The connector's straight orientation and 80 positions make it versatile for various PCB designs. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Its compact form factor, with dimensions of 9.4mm width and 15.49mm height, ensures space-saving installation. The termination plating of matte tin enhances durability. Classified under the hi-rel category, the EBC40DTKT acronym signifies its high reliability in demanding operating conditions. Upgrade your electronic systems with the EBC40DTKT for seamless connectivity and performance.