EBC40DTMD

Heilind Number:SULEBC40DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DTMD

Detailed Description

Introducing the EBC40DTMD, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in demanding environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it's perfect for various applications. The female gender, right-angle orientation, and clearance hole mount type provide versatility in installation. Gold-plated contacts on a loop bellow contact type guarantee efficient signal transfer. With 80 positions and a 2.54mm pitch, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for both commercial and industrial use. Its compact design, with a connector height of 15.49mm and width of 9.4mm, ensures space-saving installation. The matte tin termination plating adds to its durability. A must-have for any project requiring secure and efficient board-to-board connections.