EBC40DTMH

Heilind Number:SULEBC40DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DTMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DTMH

Detailed Description

EBC40DTMH features a high-performance board-to-board PCB connector designed for female connections. With a current rating of 3A and 700VAC voltage, this connector ensures reliable power transmission. Its two rows of 80 positions, along with a pitch of 2.54mm, offer ample connectivity options. The termination method via thru-hole clearance holes guarantees secure attachment. Crafted with durable materials like PBT and phosphor bronze, the connector is built to withstand harsh operating conditions, with an impressive temperature range of -65 to 125°C. Gold-plated contacts ensure excellent conductivity, while matte tin termination plating enhances longevity. The right-angle orientation and loop bellow contact type make it versatile for various applications. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, ideal for demanding PCB setups.